Bosch Saw Blades Jigsaw blade 607598

Bosch Brand: Bosch
Bosch offers a range of expert jigsaw blade sets designed for efficient stainless steel cutting.
Description Image Product Buy Pricing (Ex VAT) Blade tooth spacing Cutting thickness (max) Number of cogs Number of Teeth Per Inch (TPI) Product colour Package Type Suitable for materials Tooth Pitch Type Blade Material Material (details) Material Suitability Overall Length Product Type Quantity per pack Saw blade length
Bosch 2608900561 EXPERT Stainless Steel Jigsaw Blade 3-piece Carbide Tech
Bosch 2608900561 EXPERT Stainless Steel Jigsaw Blade 3-piece Carbide Tech
Standard range
Order code: 01-9636
MPN: 2608900561

Despatched within 4 working days - 77 in stock
1+ £17.60
Price per unit Ex VAT
1.1mm 3mm 1.1 Grey Stainless steel 1.1 Jigsaw blade Carbide Carbide Steel 8.3cm Jigsaw blade 3 pc(s) 83mm
Bosch 2608900562 Expert Jigsaw Blade Cuts Stainless Steel 3 pieces
Bosch 2608900562 Expert Jigsaw Blade Cuts Stainless Steel 3 pieces
Standard range
Order code: 01-9637
MPN: 2608900562

Despatched within 4 working days - 41 in stock
1+ £17.64
Price per unit Ex VAT
1.4mm 5mm 1.4 18 Stainless steel Blister Stainless steel sheet (thin) 1.4 Jigsaw blade Carbide Carbide Steel 8.3cm Jigsaw blade 3 pc(s) 83mm

Trustpilot