Bosch 2608900561 EXPERT Stainless Steel Jigsaw Blade 3-piece Carbide Tech

MPN
2608900561
Brand
Bosch
EAN-13
4059952537856
Order Code
01-9636
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Bosch manufactures the EXPERT 'Stainless Steel' T 118 AHM jigsaw blade, specifically designed for cutting through stainless steel with precision. It features a robust design made to withstand tough cutting tasks, enhancing durability and performance. Typical applications include precise stainless steel and metal cutting for both professional and DIY projects.
Type Jigsaw blade
Blade Material Carbide
Blade tooth spacing 1.1mm
Cutting thickness (max) 3mm
Material (details) Carbide
Material Suitability Steel
Number of cogs 1.1
Overall Length 8.3cm
Product colour Grey
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 83mm
Suitable for materials Stainless steel
Tooth Pitch 1.1

Reviews

Be the first to submit a review

Trustpilot