Bosch 2608900533 X-LOCK Diamond Metal Disc 125mm Long-Lasting Safety

Order Code:

01-9617

Brand: Bosch MPN: 2608900533 EAN-13: 4059952536828
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

Bosch 2608900533 is a diamond cutting disc designed for efficient metal cutting. It features a 125 cm diameter with a 22.23 mm bore, suitable for the X-LOCK system. This durable tool is ideal for professional and DIY metalworking applications.
Type Diamond cutting disc
Diameter 125cm
Bore Size 22.23mm
Bore Ø 22.23mm
Brand compatibility Bosch
Centre type Flat centre
Circumferential speed (max) 80 m/s
Connecting thread type M14
Dim (Ø x H) 125 cm x 15 mm
Height 15mm
Length 155mm
Material Suitability Metal
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotational speed (max) 12250 RPM
Suitable for materials Stainless steel, Steel
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot