Bosch Diamond Discs Diamond cutting disc 607524

Bosch Brand: Bosch
The Bosch Expert X-LOCK diamond cutting discs are durable metal-cutting tools designed for precision and efficiency.
Description Image Product Buy Pricing (Ex VAT) Diameter Dim Rotational speed (max) Weight Type Bore Size Centre type Circumferential speed (max) Connecting thread type Height Length Material Suitability Quantity per pack Rack size Suitable for materials Width
Bosch 2608900532 X-LOCK Diamond Cutting Disc 115mm Durable for Metal
Bosch 2608900532 X-LOCK Diamond Cutting Disc 115mm Durable for Metal
Standard range
Order code: 01-9616
MPN: 2608900532

Despatched within 4 working days - 31 in stock
1+ £18.75
Price per unit Ex VAT
115mm (Ø x H) 115 mm x 15 mm 13300 RPM 117g Diamond cutting disc 22.23mm Flat centre 80 m/s M14 15mm 155mm Metal 1 pc(s) 483 mm (19") Stainless steel, Steel 160mm
Bosch 2608900533 X-LOCK Diamond Metal Disc 125mm Long-Lasting Safety
Bosch 2608900533 X-LOCK Diamond Metal Disc 125mm Long-Lasting Safety
Standard range
Order code: 01-9617
MPN: 2608900533

Despatched within 4 working days - 81 in stock
1+ £29.80
Price per unit Ex VAT
125cm (Ø x H) 125 cm x 15 mm 12250 RPM 130 Diamond cutting disc 22.23mm Flat centre 80 m/s M14 15mm 155mm Metal 1 pc(s) 483 mm (19") Stainless steel, Steel 160mm

Trustpilot