Bosch 2608900532 X-LOCK Diamond Cutting Disc 115mm Durable for Metal

MPN
2608900532
Brand
Bosch
EAN-13
4059952536811
Order Code
01-9616
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.88 £18.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch 2608900532 X-LOCK diamond cutting disc, with a diameter of 115 mm and a bore diameter of 22.23 mm, is designed for precise cutting in metal applications. This durable disc, sold as 1 piece, is ideal for professionals requiring efficient and reliable performance in metalworking tasks. Its X-LOCK system allows for quick and safe disc changes, enhancing productivity on the job.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Centre type Flat centre
Circumferential speed (max) 80 m/s
Connecting thread type M14
Dim (Ø x H) 115 mm x 15 mm
Height 15mm
Length 155mm
Material Suitability Metal
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotational speed (max) 13300 RPM
Suitable for materials Stainless steel, Steel
Weight 117g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot