Bosch 2608900501 Expert Sheet Metal Hole Saw 68mm Durable & Precise

MPN
2608900501
Brand
Bosch
EAN-13
4059952536477
Order Code
01-9609
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    51mm 68mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/05/2026

The Bosch EXPERT Sheet Metal 2608900501 is a high-performance hole saw designed for precision drilling in sheet metal. Its robust construction and 68 mm diameter make it ideal for applications requiring clean and accurate cuts in metal. Suitable for both professional and DIY use, this single-piece drill attachment ensures reliable results in various metalworking projects.
Type Hole saw
Diameter 68mm
Material Suitability Steel plate
Working Length 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot