Bosch 2608900481 Expert Construction Hole Saw 105mm Long-lasting Use

MPN
2608900481
Brand
Bosch
EAN-13
4059952536279
Order Code
01-9605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £40.79 £34.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/09/2026

Bosch manufactures the Expert Construction 2608900481, a high-performance hole saw. This drill attachment has a 105 mm diameter, designed for efficient and precise cutting applications. Ideal for use in construction, it meets professional standards for durability and reliability.
Type Hole saw
Diameter 105mm
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Blue
Suitable For Drill
Suitable for materials Particle board, Brick, Soft ceramic wall tile, Softwood
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot