Bosch 2608900454 Expert Hole Saw 25mm Long-lasting Carbide Teeth

MPN
2608900454
Brand
Bosch
EAN-13
4059952536002
Order Code
01-9600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch EXPERT Construction 2608900454 is a robust hole saw drill attachment, designed for precise cutting with a 25 mm diameter. Ideal for construction projects, it features durable construction quality. It is widely used for drilling clean holes in various materials, enhancing productivity on job sites.
Type Hole saw
Diameter 25mm
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Black, Blue
Suitable For Drill
Suitable for materials Brick, Medium Density Fiberboard (MDF), Plastic, Soft ceramic wall tile, Softwood
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot