Bosch 2608900425 Expert Tough Hole Saw 40mm Carbide Teeth 1 piece

MPN
2608900425
Brand
Bosch
EAN-13
4059952535715
Order Code
01-9586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

Bosch EXPERT Tough 2608900425 Hole saw is a drill attachment with a diameter of 40 mm. It is designed for robust drilling tasks, ensuring durability and precision. This tool is ideal for creating clean and accurate holes in various materials.
Type Hole saw
Diameter 40mm
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Blue, Red
Suitable For Drill
Suitable for materials Brick, Plastic, Soft ceramic wall tile, Stainless steel, Wood
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot