Bosch 2608900410 EXPERT Saber Saw Blade 300mm For Aerated Concrete

MPN
2608900410
Brand
Bosch
EAN-13
4059952535005
Order Code
01-9576
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch 2608900410 EXPERT 'Aerated Concrete' S 1241 HM is a reciprocating saw blade designed specifically for cutting aerated concrete with precision. It features a blade length of 300 mm and is ideal for use with high-performance saws in construction and renovation projects. Its durable design makes it suitable for professional applications, ensuring efficient and clean cuts in tough materials.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 8.5mm
Number of cogs 8.5
Number of Teeth Per Inch (TPI) 3
Overall Length 30cm
Package Type Cardboard
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 1 pc(s)
Saw blade length 300mm
Suitable for materials Wood
Working Length 25cm

Reviews

Be the first to submit a review

Trustpilot