Bosch 2608900359 Expert Saw Blade 115mm Cuts Robust Materials Easily

MPN
2608900359
Brand
Bosch
EAN-13
4059952534497
Order Code
01-9532
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch EXPERT 'Thin Tough Metal' S 522 EHM is a high-quality saber saw blade designed for cutting thin metal materials. With a blade length of 115 mm, this durable and efficient recip saw blade is ideal for demanding metalworking tasks. Suitable for professional and industrial use, it ensures precise and clean cuts in various metal applications.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 1.4mm
Cutting thickness (max) 4mm
Material Suitability Metal
Number of cogs 1.4
Number of Teeth Per Inch (TPI) 18
Overall Length 11.5cm
Package Type Cardboard
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 1 pc(s)
Saw blade length 115mm
Suitable for materials Stainless steel sheet (thin)

Reviews

Be the first to submit a review

Trustpilot