Bosch Saw Blades Recipro saw blade 607676

Bosch Brand: Bosch
Bosch offers a range of expert reciprocating saw blades designed for cutting tough metal, providing durability and precision for professional use.
Description Image Product Buy Pricing (Ex VAT) Blade tooth spacing Cutting thickness (max) Number of cogs Number of Teeth Per Inch (TPI) Overall Length Saw blade length Type Blade Material Material Suitability Package Type Product colour Product Type Quantity per pack Suitable for materials
Bosch 2608900359 Expert Saw Blade 115mm Cuts Robust Materials Easily
Bosch 2608900359 Expert Saw Blade 115mm Cuts Robust Materials Easily
Standard range
Order code: 01-9532
MPN: 2608900359

Despatched within 4 working days - 81 in stock
1+ £8.77
Price per unit Ex VAT
1.4mm 4mm 1.4 18 11.5cm 115mm Recipro saw blade Carbide Metal Cardboard Blue Reciprocating saw blade 1 pc(s) Stainless steel sheet (thin)
Bosch 2608900364 EXPERT Saber Saw Blade 100mm Long-lasting Tough Metal
Bosch 2608900364 EXPERT Saber Saw Blade 100mm Long-lasting Tough Metal
Standard range
Order code: 01-9537
MPN: 2608900364

Despatched within 4 working days - 81 in stock
1+ £11.23
Price per unit Ex VAT
3mm 1.2cm 3 8 10cm 100mm Recipro saw blade Carbide Metal Cardboard Blue Reciprocating saw blade 1 pc(s) Stainless steel sheet (thin)

Trustpilot