Bosch 2608900358 Expert SelfCut Speed Wood Fraise 40mm Hex Shank 1piece

MPN
2608900358
Brand
Bosch
EAN-13
4059952534329
Order Code
01-9531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Bosch' wood fraise 2608900358 features a 40 mm diameter and a total length of 400 mm. It has a hex shank design, ideal for efficient and precise wood drilling. Typical applications include carpentry and woodworking projects where high-speed, clean cuts are essential.
Type Wood fraise
Diameter 4cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot