Bosch 2608900355 Expert SelfCut Speed Wood Fraise 35mm 400mm Length

MPN
2608900355
Brand
Bosch
EAN-13
4059952534299
Order Code
01-9528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch 2608900355 is an Expert SelfCut Speed wood fraise with a hex shank, designed for efficient and precise wood drilling. It features a 35 mm diameter and a total length of 400 mm, making it suitable for heavy-duty woodworking tasks. Typical applications include creating clean and accurate holes in various wood materials.
Type Wood fraise
Diameter 3.5cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Softwood
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot