Bosch 2608900349 Expert SelfCut Speed Wood Fraise 24mm Hex Shank

MPN
2608900349
Brand
Bosch
EAN-13
4059952534237
Order Code
01-9523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch EXPERT SelfCut Speed wood fraise is a precision tool designed for efficient wood drilling. It measures 24 mm in diameter with a total length of 400 mm and features a hex shank that ensures strong grip and stability. Ideal for professional woodworking applications, it is sold as a single piece for high-quality, accurate cuts.
Type Wood fraise
Diameter 2.4cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot