Bosch 2608900340 Wood Fraise 12mm 400mm Long Fast Efficient Hex Shank

MPN
2608900340
Brand
Bosch
EAN-13
4059952534145
Order Code
01-9515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch' Expert SelfCut Speed wood fraise is a high-performance drill bit designed for woodwork. It features a 12 mm diameter and a total length of 400 mm with a hex shank for secure fitting. This tool is ideal for fast, clean cuts in wood materials, making it suitable for DIY enthusiasts and professional carpenters.
Type Wood fraise
Diameter 1.2cm
Length 400mm
Drill bit set sizes 13.0 / 16.0 / 19.0 / 20.0 / 22.0 / 25.0mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 6 pc(s)
Package depth 15mm
Package height 185mm
Package Type Polybag with hanging hole
Package width 195mm
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot