Bosch 2608900338 Expert SelfCut Speed Wood Fraise 8mm 400mm Hex Shank

MPN
2608900338
Brand
Bosch
EAN-13
4059952534121
Order Code
01-9513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £5.60
10+ £5.22
50+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch 2608900338 is an Expert SelfCut Speed wood fraise bit designed for efficient wood drilling. It features a total length of 400 mm and an 8 mm hex shank, making it suitable for fast, precision drilling in wooden materials. This tool is typically used in woodworking projects where clean and accurate holes are required.
Type Wood fraise
Diameter 8mm
Length 400mm
Drill bit set sizes 13.0 / 16.0 / 19.0 / 20.0 / 22.0 / 25.0mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 6 pc(s)
Package depth 15mm
Package height 185mm
Package Type Polybag with hanging hole
Package width 195mm
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot