Bosch 2608900327 Wood Fraise 35mm Hex Shank 3x Faster Drilling

MPN
2608900327
Brand
Bosch
EAN-13
4059952534015
Order Code
01-9503
Country of Origin
China

Discontinued


The Bosch 2608900327 is a wood fraise bit designed for fast and precise drilling in wood. Measuring 35 mm in diameter with a total length of 152 mm, it features a hex shank for secure and efficient connection to power tools. This single piece is part of the EXPERT SelfCut Speed line and is ideal for creating clean holes in various woodworking applications.
Type Wood fraise
Diameter 3.5cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Softwood
Tool Holder Hex shank

Trustpilot