Bosch 2608900256 Expert Drill Bit 32x720mm SDS-Max Longer Lifespan

MPN
2608900256
Brand
Bosch
EAN-13
4059952533308
Order Code
01-9483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £136.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch offers the EXPERT SDS max-8X hammer drill bit, a robust tool designed for heavy-duty drilling tasks. This 32.00 mm diameter drill bit, with a total length of 720 mm, is ideal for use in stone, masonry, and brickwork. It features an SDS-Max shank ensuring optimal energy transfer, making it perfect for professional construction applications.
Type Hammer drill bit
Diameter 3.2cm
Length 600mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot