Bosch 2608900248 Expert SDS max-8X Hammer Drill Bit 28mm x 520mm

MPN
2608900248
Brand
Bosch
EAN-13
4059952533223
Order Code
01-9479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £81.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch EXPERT SDS max-8X hammer drill bit is designed with a 28.00 mm diameter and a total length of 520 mm. This high-performance stone and masonry drill bit is ideal for heavy-duty applications in brickwork and stone drilling. It is compatible with SDS-Max systems, offering efficient and precise drilling for construction and renovation projects.
Type Hammer drill bit
Diameter 2.8cm
Length 400mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max
Weight 1.36

Reviews

Be the first to submit a review

Trustpilot