Bosch 2608900243 Expert Drill Bit 25mm SDS-Max Carbide Head 920mm Long

MPN
2608900243
Brand
Bosch
EAN-13
4059952533179
Order Code
01-9478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £102.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT SDS max-8X hammer drill bit (part number 2608900243) is designed for drilling into tough materials like stone, masonry, and brickwork. It has a diameter of 25.00 mm and a total length of 920 mm, making it suitable for deep drilling applications. This durable drill bit is ideal for professional construction and heavy-duty renovation projects.
Type Hammer drill bit
Diameter 2.5cm
Length 800mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot