Bosch 2608900241 Expert Hammer Drill Bit 25mm 520mm SDS-Max Carbide Head

MPN
2608900241
Brand
Bosch
EAN-13
4059952533155
Order Code
01-9476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £74.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT SDS max-8X Hammer drill bit is a robust masonry tool designed for heavy-duty applications. With a diameter of 25.00 mm and a total length of 520 mm, it excels in drilling into stone, brickwork, and various masonry materials. It features an SDS-Max shank for secure mounting and efficient energy transfer during use.
Type Hammer drill bit
Diameter 2cm
Length 400mm
Colour Multicolour
Material carbide-tipped
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Drill
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot