Bosch 2608900231 Expert SDS max-8X Hammer Drill Bit 20mm x 920mm Durable

MPN
2608900231
Brand
Bosch
EAN-13
4059952533056
Order Code
01-9470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £97.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT SDS max-8X is a robust hammer drill bit designed for heavy-duty applications. With a diameter of 20.00 mm and a total length of 920 mm, it is ideal for drilling into stone, masonry, and brickwork. This single-piece SDS-Max drill bit is built for durability and precision in demanding construction tasks.
Type Hammer drill bit
Diameter 2cm
Length 800mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot