Bosch 2608900221 Expert SDS Max-8X Drill Bit 18mm 340mm Lasts 3X Longer

MPN
2608900221
Brand
Bosch
EAN-13
4059952532950
Order Code
01-9467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £52.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch EXPERT SDS max-8X hammer drill bit, model 2608900221, is a robust masonry drill bit designed for challenging materials like stone and brickwork. Measuring 18.00 mm in diameter and with a total length of 340 mm, it ensures efficient and precise drilling. Ideal for heavy-duty construction tasks, this 1-piece SDS-Max drill bit is perfect for professional use in masonry and stonework applications.
Type Hammer drill bit
Diameter 1.8cm
Length 200mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot