Bosch 2608900197 EXPERT SDS plus-7X Hammer Drill Bit Set 5-Piece Durable

MPN
2608900197
Brand
Bosch
EAN-13
4059952532714
Order Code
01-9462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Bosch offers the EXPERT SDS plus-7X hammer drill bit set, which includes five pieces with sizes ranging from 5.0 mm to 10.0 mm. These masonry drill bits are designed for efficient drilling in stone, brickwork, and other hard materials. Ideal for professional applications, this set is perfect for use with SDS-Plus drill systems.
Type Hammer drill bit
Number of Pieces 5 pc(s)
Drill bit material Carbide
Drill bit set sizes 5.0 / 6.0 / 6.0 / 8.0 / 10mm
Material carbide-tipped
Number of cutting edges 4
Product colour Stainless steel
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot