Bosch 2608900191 Expert SDS plus-7X Hammer Drill Bit Set 50 piece 6mm

MPN
2608900191
Brand
Bosch
EAN-13
4059952532646
Order Code
01-9459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £184.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch EXPERT SDS plus-7X 2608900191 are high-performance hammer drill bits designed for effective drilling in stone, masonry, and brickwork. This 50-piece set features 6.00 mm diameter bits with a total length of 165 mm and is compatible with SDS-Plus drills. Ideal for construction and renovation tasks, these durable bits ensure precision and efficiency in tough materials.
Type Hammer drill bit
Diameter 6mm
Length 100mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 50 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot