Bosch 2608900188 Expert Hammer Drill Bit Set 30piece 10mm SDS Plus Durable

MPN
2608900188
Brand
Bosch
EAN-13
4059952532615
Order Code
01-9458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £257.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch EXPERT SDS plus-7X hammer drill bit set includes 30 drill bits with a 10.00 mm diameter and a total length of 265 mm. These high-performance bits are designed for drilling into stone, masonry, and brickwork. Ideal for professional use, they offer durability and precision in construction applications.
Type Hammer drill bit
Diameter 1cm
Length 200mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 30 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot