Bosch 2608900170 Expert SDS plus-7X Hammer Drill Bit 10piece 10mm 165mm Long

MPN
2608900170
Brand
Bosch
EAN-13
4059952532431
Order Code
01-9449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £61.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch offers the EXPERT SDS plus-7X Hammer drill bit set, which includes 10 pieces each with a diameter of 10.00 mm and a total length of 165 mm. Designed for effective drilling in stone, masonry, and brickwork, these SDS-Plus drill bits ensure durability and precision. Ideal for both professional and DIY applications, they provide efficient performance in demanding construction tasks.
Type Hammer drill bit
Diameter 1cm
Length 100mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 10 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot