Bosch 2608900154 Expert SDSplus-7X Hammer Drill Bit 28mm x 450mm Durable

MPN
2608900154
Brand
Bosch
EAN-13
4059952532271
Order Code
01-9439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £66.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch EXPERT SDS plus-7X is a high-performance hammer drill bit measuring 28.00 mm in diameter and 450 mm in total length, designed for tough drilling tasks. It is ideal for use in masonry, stone, and brickwork applications. This robust drill bit ensures efficient and precise drilling, making it perfect for demanding construction and renovation projects.
Type Hammer drill bit
Diameter 2.8cm
Length 400mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot