Bosch 2608900145 Expert SDS plus-7X Drill Bit 20mm 1000mm Long-lasting

MPN
2608900145
Brand
Bosch
EAN-13
4059952532189
Order Code
01-9432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £301.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT SDS plus-7X 2608900145 is a hammer drill bit designed for drilling into stone, masonry, and brickwork. It features an SDS-Plus connection and has a total length of 1000 mm with a diameter of 20.00 mm. This drill bit is ideal for heavy-duty construction tasks requiring precision and durability.
Type Hammer drill bit
Diameter 2cm
Length 950mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot