Bosch 2608900144 Expert SDS plus-7X Hammer Drill Bit 20mm x 600mm Durable

MPN
2608900144
Brand
Bosch
EAN-13
4059952532172
Order Code
01-9431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT SDS plus-7X 2608900144 is a high-quality hammer drill bit designed for heavy-duty applications in stone, masonry, and brickwork. Measuring 20.00 mm in diameter with a total length of 600 mm, it is ideal for robust SDS-Plus drilling tasks. This durable and reliable tool is perfect for professionals needing precision and efficiency in drilling hard materials.
Type Hammer drill bit
Diameter 2cm
Length 550mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot