Bosch 2608900142 Expert SDS plus-7X Hammer Drill Bit 20mm x 250mm SDS Plus

MPN
2608900142
Brand
Bosch
EAN-13
4059952532158
Order Code
01-9429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Bosch manufactures the EXPERT SDS plus-7X hammer drill bit, featuring a 20.00 mm diameter and 250 mm total length. It is designed for masonry, stone, and brickwork applications, making it ideal for robust drilling tasks. The product is compatible with SDS-Plus systems and is available as a single unit under the reference 2608900142.
Type Hammer drill bit
Diameter 2cm
Length 200mm
Drill bit material Carbide
Drill bit type Twist drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Package depth 20mm
Package height 250mm
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Hard concrete
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot