Bosch 2608900138 Expert SDS plus-7X Hammer Drill Bit 18mm 250mm Durable

MPN
2608900138
Brand
Bosch
EAN-13
4059952532110
Order Code
01-9425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch EXPERT SDS plus-7X Hammer drill bit is designed for tough masonry tasks, featuring an 18.00 mm diameter and a total length of 250 mm. This drill bit is ideal for drilling into stone, masonry, and brickwork, leveraging its robust construction for efficient and precise performance. It is compatible with SDS-Plus systems and available as a single piece.
Type Hammer drill bit
Diameter 1.8cm
Length 200mm
Drill bit material Carbide
Drill bit type Twist drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Package depth 18mm
Package height 250mm
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Hard concrete
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot