Bosch 2608900120 EXPERT Hammer Drill Bit 14mm 215mm SDS-Plus Long-Lasting

MPN
2608900120
Brand
Bosch
EAN-13
4059952531939
Order Code
01-9411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Bosch EXPERT SDS plus-7X hammer drill bit is a 14.00 mm masonry drill bit designed for efficient drilling in stone, masonry, and brickwork. It features an SDS-Plus shank for secure attachment and optimal power transfer during use, with a total length of 215 mm for versatile drilling depth. This drill bit is suitable for heavy-duty applications where reliable and precise drilling is required.
Type Hammer drill bit
Diameter 1.4cm
Length 150mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot