Bosch 2608900119 EXPERT Hammer Drill Bit 14mm Carbide Head 1piece SDS-Plus

MPN
2608900119
Brand
Bosch
EAN-13
4059952531922
Order Code
01-9410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £12.02
10+ £11.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Bosch EXPERT SDS plus-7X 2608900119 is a hammer drill bit designed for use with masonry, brickwork, and stone. It features a diameter of 14.00 mm with a total length of 165 mm, suitable for drills with an SDS-Plus chuck system. This tool is ideal for professional use to efficiently drill through tough materials.
Type Hammer drill bit
Diameter 1.4cm
Length 100mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot