Bosch 2608900115 Expert SDS plus-7X Hammer Drill Bit 12mm x 1000mm Durable

MPN
2608900115
Brand
Bosch
EAN-13
4059952531885
Order Code
01-9409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £219.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch EXPERT SDS plus-7X 2608900115 is a 12.00 mm hammer drill bit designed for masonry, stone, and brickwork applications. This durable SDS-Plus drill bit features a total length of 1000 mm, providing excellent reach for deep drilling tasks. It is suitable for heavy-duty use and ensures precision and efficiency in challenging materials.
Type Hammer drill bit
Diameter 1.2cm
Length 950mm
Colour Multicolour
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot