Bosch 2608900110 EXPERT SDS plus-7X Hammer Drill Bit 12mm x 265mm SDS-Plus

MPN
2608900110
Brand
Bosch
EAN-13
4059952531830
Order Code
01-9404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bosch EXPERT SDS plus-7X is a 12.00 mm hammer drill bit with a total length of 265 mm, compatible with SDS-Plus systems. Designed for drilling into stone, masonry, and brickwork, this robust drill bit provides efficient performance in demanding applications. Manufactured by Bosch, it is ideal for construction and renovation projects involving concrete and similar materials.
Type Hammer drill bit
Diameter 1.2cm
Length 200mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot