Bosch 2608900101 EXPERT Hammer Drill Bit 10mm 365mm SDS-Plus Long-lasting

MPN
2608900101
Brand
Bosch
EAN-13
4059952531748
Order Code
01-9400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £37.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Bosch EXPERT SDS plus-7X is a hammer drill bit designed for efficient drilling in stone, masonry, and brickwork. This 10.00 mm drill bit, with a total length of 365 mm, features a robust SDS-Plus shank for optimal power transfer. It is ideal for professional construction tasks requiring precision and endurance.
Type Hammer drill bit
Diameter 1cm
Length 300mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot