Bosch 2608900100 Expert SDS Plus-7X Hammer Drill Bit 10mm x 315mm SDS-Plus

MPN
2608900100
Brand
Bosch
EAN-13
4059952531731
Order Code
01-9399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £33.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Bosch EXPERT SDS plus-7X is a robust hammer drill bit designed for masonry, stone, and brickwork applications. Measuring 10.00 mm in diameter with a total length of 315 mm, this tool ensures efficient and precise drilling. It features SDS-Plus compatibility, making it an ideal choice for professional and heavy-duty use.
Type Hammer drill bit
Diameter 1cm
Length 250mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot