Bosch 2608900097 Expert SDS Plus Hammer Drill Bit 10mm 165mm Durable

MPN
2608900097
Brand
Bosch
EAN-13
4059952531700
Order Code
01-9396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Bosch EXPERT SDS plus-7X is a hammer drill bit designed for stone, masonry, and brickwork applications. It features a 10.00 mm diameter and a total length of 165 mm, suitable for use with SDS-Plus rotary hammers. This durable and precise bit is ideal for heavy-duty drilling tasks.
Type Hammer drill bit
Diameter 1cm
Length 100mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot