Bosch 2608900087 Expert Hammer Drill Bit 8mm Lasts 3x longer in Concrete

MPN
2608900087
Brand
Bosch
EAN-13
4059952531601
Order Code
01-9388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bosch EXPERT SDS plus-7X Hammer drill bit is designed for effective drilling in stone, masonry, and brickwork. This 8.00 mm diameter drill bit features a total length of 115 mm and is compatible with SDS-Plus systems. It is ideal for demanding applications in professional construction and renovation projects.
Type Hammer drill bit
Diameter 8mm
Length 50mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot