Bosch 2608900079 Expert Hammer Drill Bit 6.5mm 215mm SDS-Plus Durable

MPN
2608900079
Brand
Bosch
EAN-13
4059952531526
Order Code
01-9384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Bosch EXPERT SDS plus-7X is a 6.50 mm hammer drill bit with a total length of 215 mm, designed for effective drilling in stone, masonry, and brickwork. Manufactured by Bosch, this durable single-piece drill bit offers precision and reliability for heavy-duty applications. It is well-suited for professional use in construction and renovation projects.
Type Hammer drill bit
Diameter 6.5mm
Length 150mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot