Bosch 2608900078 Expert SDS plus-7X Hammer Drill Bit 6.5mm 165mm Long

MPN
2608900078
Brand
Bosch
EAN-13
4059952531519
Order Code
01-9383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £12.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bosch' 2608900078 is an expert masonry drill bit designed for use with SDS-Plus systems. This 6.50 mm hammer drill bit, with a total length of 165 mm, excels in drilling through stone, masonry, and brickwork. Ideal for professional construction tasks, it offers durability and precision for demanding applications.
Type Hammer drill bit
Diameter 6.5mm
Length 100mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot