Bosch 2608900067 Expert SDS Plus-7X Drill Bit 5.50mm 215mm Long-lasting

MPN
2608900067
Brand
Bosch
EAN-13
4059952531403
Order Code
01-9376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch EXPERT SDS plus-7X 2608900067 is a hammer drill bit designed for precise and efficient masonry, stone, and brickwork drilling. It features a total length of 215 mm and a diameter of 5.50 mm, making it ideal for robust and durable applications. This SDS-Plus drill bit is available in a single pack, suited for professional use in construction and renovation projects.
Type Hammer drill bit
Diameter 5.5mm
Length 150mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot