Bosch 2608900066 Expert SDS plus-7X Hammer Bit 5.50mm 165mm Long-lasting

MPN
2608900066
Brand
Bosch
EAN-13
4059952531397
Order Code
01-9375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch EXPERT SDS plus-7X is a hammer drill bit designed for masonry, stone, and brickwork applications. Measuring 5.50 mm in diameter with a total length of 165 mm, it is a durable tool ideal for precise drilling. The bit is equipped with an SDS-Plus shank for optimal compatibility and efficiency.
Type Hammer drill bit
Diameter 5.5mm
Length 100mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot