Bosch 2608900060 Expert SDS Plus-7X Drill Bit 5mm 165mm Long Durable

MPN
2608900060
Brand
Bosch
EAN-13
4059952531335
Order Code
01-9370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Bosch Expert SDS plus-7X is a hammer drill bit designed for precision drilling in stone, masonry, and brickwork. With a total length of 165 mm and a diameter of 5.00 mm, this robust bit is ideal for heavy-duty applications requiring power and efficiency. Its SDS-Plus shank ensures a secure fit for high-performance drills.
Type Hammer drill bit
Diameter 5mm
Length 100mm
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus
Weight 0.05

Reviews

Be the first to submit a review

Trustpilot