Bosch 2608900057 Expert SDS plus-7X Hammer Drill Bit 4mm 115mm Durable

MPN
2608900057
Brand
Bosch
EAN-13
4059952531304
Order Code
01-9367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch EXPERT SDS plus-7X is a high-performance hammer drill bit designed for efficient drilling in stone, masonry, and brickwork. It features a 4.00 mm diameter with a total length of 115 mm, suitable for SDS-Plus drills. This 1-piece drill bit is ideal for professional applications requiring precise and durable performance in hard materials.
Type Hammer drill bit
Diameter 4mm
Length 50mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot