Bosch 2608900015 EXPERT Plunge Saw Blade 5 piece Cuts Hardened Metal

Order Code:

01-9339

Brand: Bosch MPN: 2608900015 EAN-13: 4059952530673
Qty Unit Price (Ex VAT)
1+ £82.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Bosch Expert MetalMax AIZ 32 AIT is a carbide plunge saw blade set, comprising 5 pieces, ideal for precision metal cutting. It is designed for high-performance and durability in demanding applications. Typical applications include cutting through tough metals and intricate plunge cuts with power tools.
Type Plunge saw blade
Material Carbide
Package type Blister
Quantity per pack 5 pc(s)
Suitable for materials Stainless steel, Steel
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot