Bosch 2608837686 Circular Saw Blade 165x20mm 36 Teeth Wood Cutting

MPN
2608837686
Brand
Bosch
EAN-13
3165140958332
Order Code
01-9316
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch 2608837686 is a carbide metal circular saw blade, featuring 36 cogs for efficient cutting. With a size of 165 x 20 mm, it is designed for precise metal cutting applications. This high-quality blade is ideal for both professional and DIY use in metalworking projects.
Type Carbide metal circular saw blade
Blade Diameter 16.5cm
(Ø) 165mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 165 x 20 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting Width 1.5mm
Hook angle 15°
Material Suitability Wood
Number of cogs 36
Number of Teeth 36
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Relief angle 13°
Rotational speed (max) 9500 RPM
Suitable for materials Wood
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot