Bosch 2608690005 SDS Max Earth Driving Rod 16.5 x 260mm

Image Representative of Range

Bosch 2608690005 SDS Max Earth Driving Rod 16.5 x 260mm

MPN
2608690005
Brand
Bosch
EAN-13
3165140079785
Order Code
86-3564
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

SDS-Max earth driving rod from Bosch, suitable to use with SDS-Max heavy rotary hammers and breakers.


  • Diameter 16.5mm
  • Length 260mm
Diameter 6.5mm
Length 260mm
Number of Bits 1
Number of Pieces 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot